7 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
0050579507
0050579507
Molex SL Modular Connectors

0050579507

DigiKey Part Number
WM14877-ND
Manufacturer
Manufacturer Product Number
0050579507
Description
CONN RCPT HSG 7POS 2.54MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579507 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,610
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥3.44800¥34.48
25¥3.23520¥80.88
50¥3.08140¥154.07
100¥2.93330¥293.33
250¥2.74920¥687.30
500¥2.61788¥1,308.94
1,000¥2.49275¥2,492.75
2,500¥2.33660¥5,841.50
Manufacturers Standard Package