16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
50579216
50579216
Molex SL Modular Connectors

0050579216

DigiKey Part Number
WM5328-ND
Manufacturer
Manufacturer Product Number
0050579216
Description
CONN RCPT HSG 16POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579216 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Polyester, Glass Filled
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,636
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥8.06300¥80.63
25¥7.55880¥188.97
50¥7.19820¥359.91
100¥6.85420¥685.42
250¥6.42448¥1,606.12
500¥6.11748¥3,058.74
1,000¥5.82539¥5,825.39
2,500¥5.46074¥13,651.85
Manufacturers Standard Package