




0050579213 | |
|---|---|
DigiKey Part Number | WM5296-ND |
Manufacturer | |
Manufacturer Product Number | 0050579213 |
Description | CONN RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579213 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥5.61500 | ¥56.15 |
| 25 | ¥5.25960 | ¥131.49 |
| 50 | ¥5.00840 | ¥250.42 |
| 100 | ¥4.76850 | ¥476.85 |
| 250 | ¥4.46944 | ¥1,117.36 |
| 500 | ¥4.25590 | ¥2,127.95 |
| 1,000 | ¥4.05263 | ¥4,052.63 |
| 2,500 | ¥3.79890 | ¥9,497.25 |

















