8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
50579208
50579208
Molex SL Modular Connectors

0050579208

DigiKey Part Number
WM5347-ND
Manufacturer
Manufacturer Product Number
0050579208
Description
CONN RCPT HSG 8POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0050579208 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,666
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥4.05200¥40.52
25¥3.80080¥95.02
50¥3.61900¥180.95
100¥3.44530¥344.53
250¥3.22960¥807.40
500¥3.07512¥1,537.56
1,000¥2.92824¥2,928.24
2,500¥2.74488¥6,862.20
Manufacturers Standard Package