Parametric Equivalent
Parametric Equivalent

0039014062 | |
|---|---|
DigiKey Part Number | 0039014062-ND |
Manufacturer | |
Manufacturer Product Number | 0039014062 |
Description | MINIFITJR PLG SR PNLMNT V-2 6 CK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014062 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014063 | Molex | 3,954 | 0039014063-ND | ¥4.62000 | Parametric Equivalent |
| 2004880006 | Molex | 0 | 2004880006-ND | ¥4.70790 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.09087 | ¥10,454.35 |



