



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.73500 | ¥77.35 |
| 30 | ¥7.15633 | ¥214.69 |
| 50 | ¥6.90260 | ¥345.13 |
| 100 | ¥6.57230 | ¥657.23 |
| 250 | ¥6.16028 | ¥1,540.07 |
| 500 | ¥5.86608 | ¥2,933.04 |
| 1,000 | ¥5.58604 | ¥5,586.04 |
| 2,500 | ¥5.23634 | ¥13,090.85 |
| 5,000 | ¥4.98652 | ¥24,932.60 |











