



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.05500 | ¥70.55 |
| 30 | ¥6.52667 | ¥195.80 |
| 50 | ¥6.29560 | ¥314.78 |
| 100 | ¥5.99480 | ¥599.48 |
| 250 | ¥5.61952 | ¥1,404.88 |
| 500 | ¥5.35094 | ¥2,675.47 |
| 1,000 | ¥5.09542 | ¥5,095.42 |
| 2,500 | ¥4.77642 | ¥11,941.05 |
| 5,000 | ¥4.54851 | ¥22,742.55 |











