



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.44600 | ¥64.46 |
| 30 | ¥5.96267 | ¥178.88 |
| 50 | ¥5.75140 | ¥287.57 |
| 100 | ¥5.47650 | ¥547.65 |
| 250 | ¥5.13320 | ¥1,283.30 |
| 500 | ¥4.88808 | ¥2,444.04 |
| 1,000 | ¥4.65458 | ¥4,654.58 |
| 2,500 | ¥4.36319 | ¥10,907.98 |
| 5,000 | ¥4.15500 | ¥20,775.00 |











