



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.27600 | ¥62.76 |
| 30 | ¥5.80433 | ¥174.13 |
| 50 | ¥5.59740 | ¥279.87 |
| 100 | ¥5.33050 | ¥533.05 |
| 250 | ¥4.99604 | ¥1,249.01 |
| 500 | ¥4.75754 | ¥2,378.77 |
| 1,000 | ¥4.53023 | ¥4,530.23 |
| 2,500 | ¥4.24662 | ¥10,616.55 |
| 5,000 | ¥4.04398 | ¥20,219.90 |











