



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.09700 | ¥60.97 |
| 30 | ¥5.64333 | ¥169.30 |
| 50 | ¥5.44340 | ¥272.17 |
| 100 | ¥5.18370 | ¥518.37 |
| 250 | ¥4.85852 | ¥1,214.63 |
| 500 | ¥4.62648 | ¥2,313.24 |
| 1,000 | ¥4.40561 | ¥4,405.61 |
| 2,500 | ¥4.12973 | ¥10,324.33 |
| 5,000 | ¥3.93268 | ¥19,663.40 |











