Black 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000038-03-B2-D

DigiKey Part Number
0039000038-03-B2-D-ND
Manufacturer
Manufacturer Product Number
0039000038-03-B2-D
Description
3" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.92700¥59.27
30¥5.48500¥164.55
50¥5.28940¥264.47
100¥5.03690¥503.69
250¥4.72064¥1,180.16
500¥4.49504¥2,247.52
1,000¥4.28045¥4,280.45
2,500¥4.01242¥10,031.05
5,000¥3.82097¥19,104.85
Manufacturers Standard Package
Alternate Color
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: ¥5.92700
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: ¥5.92700
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: ¥5.92700
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: ¥5.92700
3" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: ¥5.92700
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: ¥5.75700
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: ¥6.09700
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: ¥6.27600
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: ¥6.44600
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: ¥6.78600
Assembly Component