
0026481165 | |
|---|---|
DigiKey Part Number | WM50008-16-ND |
Manufacturer | |
Manufacturer Product Number | 0026481165 |
Description | CONN HEADER VERT 16POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481165 Models |
Category | Contact Length - Mating 0.450" (11.43mm) |
Mfr | Contact Length - Post 0.172" (4.37mm) |
Series | Overall Contact Length 0.750" (19.05mm) |
Packaging Bulk | Insulation Height 0.500" (12.70mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥13.43900 | ¥134.39 |
| 100 | ¥11.41840 | ¥1,141.84 |
| 500 | ¥10.19162 | ¥5,095.81 |
| 1,000 | ¥9.70517 | ¥9,705.17 |
| 5,000 | ¥8.66398 | ¥43,319.90 |
| 10,000 | ¥8.25099 | ¥82,509.90 |










