Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Molex - Product of the Quarter - Mini-Fit

0022288065

DigiKey Part Number
22-28-8065-ND
Manufacturer
Manufacturer Product Number
0022288065
Description
CONN HEADER R/A 6POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.324" (8.23mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bag
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
36,000¥5.50368¥198,132.48