Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288021

DigiKey Part Number
WM50025-02-ND
Manufacturer
Manufacturer Product Number
0022288021
Description
CONN HEADER R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.324" (8.23mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,494
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥3.04300¥30.43
100¥2.58430¥258.43
500¥2.30626¥1,153.13
1,000¥2.19611¥2,196.11
5,000¥1.96028¥9,801.40
10,000¥1.86673¥18,667.30
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 3POS 2.54MM
In-Stock: 441
Unit Price: ¥4.13000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 451
Unit Price: ¥4.71000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 4598
Unit Price: ¥5.21000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 6190
Unit Price: ¥5.71000
CONN HEADER R/A 7POS 2.54MM
In-Stock: 1321
Unit Price: ¥6.29000