




0022041071 | |
|---|---|
DigiKey Part Number | 23-0022041071-ND |
Manufacturer | |
Manufacturer Product Number | 0022041071 |
Description | CONN HEADER VERT 7POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022041071 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Overall Contact Length 0.559" (14.20mm) |
Part Status Active | Insulation Height 0.461" (11.70mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥10.09800 | ¥100.98 |
| 100 | ¥8.58340 | ¥858.34 |
| 500 | ¥7.66132 | ¥3,830.66 |
| 1,000 | ¥7.29563 | ¥7,295.63 |
| 5,000 | ¥6.51282 | ¥32,564.10 |
| 10,000 | ¥6.20224 | ¥62,022.40 |












