
0010321051 | |
|---|---|
DigiKey Part Number | WM9129-ND |
Manufacturer | |
Manufacturer Product Number | 0010321051 |
Description | CONN HEADER VERT 5POS 5.08MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010321051 Models |
Category | Contact Length - Mating 0.419" (10.65mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Overall Contact Length 0.687" (17.45mm) |
Packaging Bulk | Insulation Height 0.508" (12.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥10.09800 | ¥100.98 |
| 100 | ¥8.58090 | ¥858.09 |
| 500 | ¥7.65934 | ¥3,829.67 |
| 1,000 | ¥7.29372 | ¥7,293.72 |
| 5,000 | ¥6.51105 | ¥32,555.25 |
| 10,000 | ¥6.20062 | ¥62,006.20 |









