Molex - Product Spotlight - SL Modular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014600161

DigiKey Part Number
900-0014600161-ND
Manufacturer
Manufacturer Product Number
0014600161
Description
CONN RCPT 16POS IDC 24AWG TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0014600161 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Cable Termination
IDC
Series
Wire Type
Discrete or Ribbon Cable
Packaging
Tube
Wire Gauge
24 AWG
Part Status
Active
Features
Closed End
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Female Socket
Contact Finish Thickness
150.0µin (3.81µm)
Number of Positions
16
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 320 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
780¥26.43460¥20,618.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

320In Stock
Ships from WEC