


0014567022 | |
|---|---|
DigiKey Part Number | WM19422-ND |
Manufacturer | |
Manufacturer Product Number | 0014567022 |
Description | CONN RCPT 2P IDC 22AWG TIN 1=2PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014567022 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 150.0µin (3.81µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103956-1 | TE Connectivity AMP Connectors | 4,214 | A34187-ND | ¥7.21100 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥9.08000 | ¥90.80 |
| 25 | ¥8.50800 | ¥212.70 |
| 50 | ¥8.10300 | ¥405.15 |
| 100 | ¥7.71510 | ¥771.51 |
| 250 | ¥7.23128 | ¥1,807.82 |
| 500 | ¥6.88610 | ¥3,443.05 |
| 1,000 | ¥6.55728 | ¥6,557.28 |
| 2,500 | ¥6.14686 | ¥15,367.15 |




