



0014562142 | |
|---|---|
DigiKey Part Number | 900-0014562142-ND |
Manufacturer | |
Manufacturer Product Number | 0014562142 |
Description | CONN RCPT 14POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562142 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.58000 | ¥44.58 |
| 15 | ¥36.79067 | ¥551.86 |
| 30 | ¥35.03167 | ¥1,050.95 |
| 60 | ¥33.35983 | ¥2,001.59 |
| 105 | ¥32.06714 | ¥3,367.05 |
| 255 | ¥30.12125 | ¥7,680.92 |
| 510 | ¥28.68408 | ¥14,628.88 |
| 1,005 | ¥27.34456 | ¥27,481.28 |
| 2,505 | ¥25.64006 | ¥64,228.35 |











