



0010845090 | |
|---|---|
DigiKey Part Number | WM13104-ND |
Manufacturer | |
Manufacturer Product Number | 0010845090 |
Description | CONN HEADER VERT 9POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010845090 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Length - Post 0.169" (4.30mm) |
Part Status Active | Insulation Height 0.550" (13.97mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 137.8µin (3.50µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 3 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥11.56100 | ¥115.61 |
| 100 | ¥9.82390 | ¥982.39 |
| 520 | ¥8.74440 | ¥4,547.09 |
| 1,040 | ¥8.32693 | ¥8,660.01 |
| 5,200 | ¥7.43353 | ¥38,654.36 |
| 10,400 | ¥7.07914 | ¥73,623.06 |



