Connector Header Through Hole 2 position 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010845020

DigiKey Part Number
WM13100-ND
Manufacturer
Manufacturer Product Number
0010845020
Description
CONN HEADER VERT 2POS 6.35MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
0010845020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.169" (4.30mm)
Packaging
Bulk
Insulation Height
0.550" (13.97mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
Automotive, General Purpose, Industrial
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,560
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.80400¥38.04
100¥3.23030¥323.03
500¥2.88292¥1,441.46
1,836¥2.63001¥4,828.70
5,508¥2.43382¥13,405.48
11,016¥2.31772¥25,532.00
Manufacturers Standard Package