



0010112183 | |
|---|---|
DigiKey Part Number | WM12977-ND |
Manufacturer | |
Manufacturer Product Number | 0010112183 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010112183 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.48200 | ¥34.82 |
| 25 | ¥3.26480 | ¥81.62 |
| 50 | ¥3.10780 | ¥155.39 |
| 100 | ¥2.95900 | ¥295.90 |
| 250 | ¥2.77344 | ¥693.36 |
| 500 | ¥2.64078 | ¥1,320.39 |
| 1,000 | ¥2.51466 | ¥2,514.66 |
| 3,000 | ¥2.32701 | ¥6,981.03 |











