Connector Header Through Hole 10 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.200" (5.08mm)
0010085101
0010085101

0010085101

DigiKey Part Number
WM7185-ND
Manufacturer
Manufacturer Product Number
0010085101
Description
CONN HEADER VERT 10POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
0010085101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.450" (11.43mm)
Series
Contact Length - Post
0.175" (4.45mm)
Packaging
Bulk
Overall Contact Length
0.750" (19.05mm)
Part Status
Active
Insulation Height
0.375" (9.53mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Brass
Number of Positions Loaded
All
Insulation Material
Polyamide (PA66), Nylon 6/6
Style
Material Flammability Rating
UL94 V-2
Shrouding
Shrouded - 1 Wall
Insulation Color
Natural
Mounting Type
Applications
General Purpose, Industrial, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥8.28700¥82.87
100¥7.04270¥704.27
500¥6.28586¥3,142.93
1,000¥5.98574¥5,985.74
5,000¥5.34341¥26,717.05
10,000¥5.08859¥50,885.90
Manufacturers Standard Package