1-1658526-1 | ||
---|---|---|
DigiKey Part Number | 1-1658526-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1658526-1 | |
Description | CONN RCPT 16P IDC 28-30AWG GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1658526-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.18000 | ¥69.18 |
10 | ¥60.30700 | ¥603.07 |
25 | ¥58.72360 | ¥1,468.09 |
63 | ¥57.13603 | ¥3,599.57 |
126 | ¥53.64405 | ¥6,759.15 |
252 | ¥53.32690 | ¥13,438.38 |
504 | ¥50.15274 | ¥25,276.98 |
1,008 | ¥44.75655 | ¥45,114.60 |