



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.56200 | ¥65.62 |
| 30 | ¥5.95067 | ¥178.52 |
| 50 | ¥5.68500 | ¥284.25 |
| 100 | ¥5.34570 | ¥534.57 |
| 250 | ¥4.92836 | ¥1,232.09 |
| 500 | ¥4.63454 | ¥2,317.27 |
| 1,000 | ¥4.35825 | ¥4,358.25 |
| 2,500 | ¥4.01836 | ¥10,045.90 |
| 5,000 | ¥3.77905 | ¥18,895.25 |












