Yellow 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-06-Y4-D

DigiKey Part Number
0008500113-06-Y4-D-ND
Manufacturer
Manufacturer Product Number
0008500113-06-Y4-D
Description
6" PRE-CRIMP A2015 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.52700¥65.27
30¥6.04033¥181.21
50¥5.82660¥291.33
100¥5.54810¥554.81
250¥5.20016¥1,300.04
500¥4.95182¥2,475.91
1,000¥4.71537¥4,715.37
2,500¥4.42013¥11,050.33
5,000¥4.20922¥21,046.10
Manufacturers Standard Package
Alternate Color
6" PRE-CRIMP A2015 BLACK
In-Stock: 463
Unit Price: ¥6.52700
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: ¥6.52700
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: ¥6.52700
6" PRE-CRIMP A2015 GREEN
In-Stock: 221
Unit Price: ¥6.52700
6" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: ¥6.52700
Alternate Length
2" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: ¥5.90000
3" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: ¥6.06100
4" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: ¥6.21300
5" PRE-CRIMP A2015 YELLOW
In-Stock: 0
Unit Price: ¥6.37400
8" PRE-CRIMP A2015 YELLOW
In-Stock: 385
Unit Price: ¥6.56200
Assembly Component