0002066118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 22,290
Unit Price: ¥5.19000
Datasheet
Pin Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002066118

DigiKey Part Number
0002066118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002066118
Description
CONN PIN 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350629-5TE Connectivity AMP Connectors22,290A25481CT-ND¥5.19000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥6.06645¥36,398.70
Manufacturers Standard Package