
ZX60-123LN-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-123LN-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-123LN-S+ |
Description | IC RF AMP LTE 500MHZ-12GHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, Radar, UMTS, WiFi, WiMAX, WLAN 500MHz ~ 12GHz |
Datasheet | Datasheet |
Category | RF Type LTE, Radar, UMTS, WiFi, WiMAX, WLAN |
Manufacturer Mini-Circuits | Voltage - Supply 12V |
Packaging Tray | Current - Supply 82mA |
Part Status Active | Test Frequency 2GHz |
Frequency 500MHz ~ 12GHz | Mounting Type Chassis Mount |
P1dB 16.5dBm | Package / Case Module, SMA Connectors |
Gain 18.4dB | Base Product Number |
Noise Figure 3.1dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,924.54000 | ¥2,924.54 |
| 10 | ¥2,753.36700 | ¥27,533.67 |
| 25 | ¥2,682.01120 | ¥67,050.28 |


