
ZVA-183WA-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-183WA-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-183WA-S+ |
Description | GAIN BLOCK, 100 - 18000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G 100MHz ~ 18GHz |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer Mini-Circuits | RF Type 5G |
Packaging Bulk | Voltage - Supply 11V ~ 13V |
Part Status Active | Current - Supply 550mA |
Frequency 100MHz ~ 18GHz | Test Frequency 1GHz ~ 6GHz |
P1dB 29dBm | Mounting Type Chassis Mount |
Gain 24dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25,437.19000 | ¥25,437.19 |





