3.15GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.83dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF-2750+

DigiKey Part Number
3157-VLF-2750+-ND
Manufacturer
Manufacturer Product Number
VLF-2750+
Description
RF FILTER LOW PASS 3.15GHZ SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.15GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.83dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.83dB
Series
Mounting Type
Chassis Mount
Packaging
Box
Package / Case
SMA In line Module
Part Status
Active
Size / Dimension
0.410" Dia x 1.430" L (10.41mm x 36.32mm)
Frequency
3.15GHz (Cutoff)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥343.92000¥343.92
10¥302.46900¥3,024.69
100¥296.11670¥29,611.67
Manufacturers Standard Package