
ZN4PD1-183W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN4PD1-183W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN4PD1-183W-S+ |
Description | 4 WAYS PWRSPLTR, 4000-18000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4 GHz ~ 18 GHz Isolation (Min) 18dB, 1.6 VSWR (Max), 6° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 4 GHz ~ 18 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 1.6 VSWR (Max), 6° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.980" L x 1.460" W x 0.430" H (50.29mm x 37.08mm x 10.92mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.7dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,059.33000 | ¥5,059.33 |
| 10 | ¥4,898.72800 | ¥48,987.28 |





