New at DigiKey
RF Power Divider 6 GHz ~ 15 GHz Isolation (Min) 15dB, 15° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZC4PD-153-S+

DigiKey Part Number
3157-ZC4PD-153-S+-ND
Manufacturer
Manufacturer Product Number
ZC4PD-153-S+
Description
PWR SPLTR, 6000 - 15000 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 6 GHz ~ 15 GHz Isolation (Min) 15dB, 15° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
6 GHz ~ 15 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 15dB, 15° Imbalance (Max)
Packaging
Bag
Size / Dimension
2.260" L x 2.000" W x 0.730" H (57.40mm x 50.80mm x 18.54mm)
Part Status
Active
Package / Case
Module
Insertion Loss
1.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,890.68000¥2,890.68
10¥2,697.79000¥26,977.90
25¥2,633.62120¥65,840.53
Manufacturers Standard Package