
ZN4PD-5R183-S+ | |
|---|---|
DigiKey Part Number | 3157-ZN4PD-5R183-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZN4PD-5R183-S+ |
Description | DC PASS PWRSPLTR, 500-18000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 18 GHz Isolation (Min) 15dB, 1.8 VSWR (Max), 8° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 500 MHz ~ 18 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 15dB, 1.8 VSWR (Max), 8° Imbalance (Max) |
Packaging Tray | Size / Dimension 6.252" L x 2.980" W x 0.530" H (158.80mm x 75.70mm x 13.46mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 2.4dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,325.65000 | ¥10,325.65 |





