
ZHL-72A+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-72A+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-72A+ |
Description | LINEAR AMP, 0.0025 MHZ - 700 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.5kHz ~ 700MHz |
Datasheet | Datasheet |
Category | Noise Figure 7.7dB |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Box | Voltage - Supply 24V |
Part Status Active | Current - Supply 350mA |
Frequency 2.5kHz ~ 700MHz | Test Frequency 2.5kHz ~ 700MHz |
P1dB 22dBm | Mounting Type Chassis Mount |
Gain 25dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,882.55000 | ¥2,882.55 |
| 10 | ¥2,825.41100 | ¥28,254.11 |
| 25 | ¥2,796.95880 | ¥69,923.97 |



