RF Amplifier IC UHF, VHF 2.5kHz ~ 500MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHL-6A-S+

DigiKey Part Number
3157-ZHL-6A-S+-ND
Manufacturer
Manufacturer Product Number
ZHL-6A-S+
Description
BROADBAND AMPL / SMA ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC UHF, VHF 2.5kHz ~ 500MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
9.5dB
Manufacturer
Mini-Circuits
RF Type
UHF, VHF
Packaging
Tray
Voltage - Supply
24V
Part Status
Active
Current - Supply
350mA
Frequency
2.5kHz ~ 500MHz
Test Frequency
2.5kHz ~ 500MHz
P1dB
22dBm
Mounting Type
Chassis Mount
Gain
25dB
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,000.99000¥3,000.99
10¥2,943.82100¥29,438.21
25¥2,915.34400¥72,883.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.