
ZHL-32A+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-32A+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-32A+ |
Description | GAIN BLOCK, 0.05 - 130 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC HF, VHF 50kHz ~ 130MHz |
Datasheet | Datasheet |
Category | Noise Figure 10dB |
Manufacturer Mini-Circuits | RF Type HF, VHF |
Packaging Box | Voltage - Supply 24V |
Part Status Active | Current - Supply 600mA |
Frequency 50kHz ~ 130MHz | Test Frequency 50kHz ~ 130MHz |
P1dB 29dBm | Mounting Type Chassis Mount |
Gain 25dB | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,422.04000 | ¥3,422.04 |
| 10 | ¥3,219.76600 | ¥32,197.66 |
| 25 | ¥3,190.86880 | ¥79,771.72 |



