RF Amplifier IC HF, VHF 50kHz ~ 130MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHL-32A-S+

DigiKey Part Number
3157-ZHL-32A-S+-ND
Manufacturer
Manufacturer Product Number
ZHL-32A-S+
Description
GAIN BLOCK, 0.05 - 130 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC HF, VHF 50kHz ~ 130MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
10dB
Manufacturer
Mini-Circuits
RF Type
HF, VHF
Packaging
Box
Voltage - Supply
24V
Part Status
Active
Current - Supply
600mA
Frequency
50kHz ~ 130MHz
Test Frequency
50kHz ~ 130MHz
P1dB
29dBm
Mounting Type
Chassis Mount
Gain
25dB
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,521.20000¥3,521.20
10¥3,318.98100¥33,189.81
25¥3,290.11880¥82,252.97
Manufacturers Standard Package