RF Balun 0Hz ~ 2.5GHz Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z7550-FFSF+

DigiKey Part Number
3157-Z7550-FFSF+-ND
Manufacturer
Manufacturer Product Number
Z7550-FFSF+
Description
1:1.5 C&W XFMR, DC - 2500 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Balun 0Hz ~ 2.5GHz Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0Hz ~ 2.5GHz
Manufacturer
Mini-Circuits
Insertion Loss (Max)
1.2dB
Packaging
Tray
Package / Case
Module, SMA Connectors
Part Status
Active
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥998.41000¥998.41
10¥984.28500¥9,842.85
25¥977.05520¥24,426.38
50¥969.92340¥48,496.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.