RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAT-2A+

DigiKey Part Number
3157-VAT-2A+-ND
Manufacturer
Manufacturer Product Number
VAT-2A+
Description
2 DB FIXED ATT, DC - 6000 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Mini-Circuits
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Box
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥209.07000¥209.07
10¥181.01400¥1,810.14
50¥177.04580¥8,852.29
100¥170.59350¥17,059.35
250¥170.46512¥42,616.28
Manufacturers Standard Package