
VAT-1W2+ | |
|---|---|
DigiKey Part Number | 3157-VAT-1W2+-ND |
Manufacturer | |
Manufacturer Product Number | VAT-1W2+ |
Description | 1 DB FXD ATTEN, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 1dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥311.94000 | ¥311.94 |
| 10 | ¥255.74100 | ¥2,557.41 |
| 50 | ¥248.09980 | ¥12,404.99 |
| 100 | ¥243.23710 | ¥24,323.71 |
| 250 | ¥240.76012 | ¥60,190.03 |




