75MHz Center Frequency Band Pass RF Filter (Radio Frequency) 26MHz Bandwidth 2.5dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXBP-75+

DigiKey Part Number
3157-SXBP-75+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SXBP-75+
Description
LUMPED LC BPF, 62 - 88 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75MHz Center Frequency Band Pass RF Filter (Radio Frequency) 26MHz Bandwidth 2.5dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.5dB
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
Frequency
75MHz Center
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Bandwidth
26MHz
Height (Max)
0.270" (6.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥176.33030¥17,633.03
Manufacturers Standard Package