
LDPQ-550-252+ | |
|---|---|
DigiKey Part Number | 3157-LDPQ-550-252+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDPQ-550-252+ |
Description | DIPLEXER, DC-500/1300-2500 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 550MHz / 1.3GHz ~ 2.5GHz 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 0Hz ~ 550MHz / 1.3GHz ~ 2.5GHz |
Manufacturer Mini-Circuits | Return Loss (Low Band / High Band) 19.0dB / 16.0dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Type Diplexer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥40.69968 | ¥20,349.84 |
| 1,000 | ¥38.97806 | ¥38,978.06 |






