
SCLF-21.4+ | |
|---|---|
DigiKey Part Number | 3157-SCLF-21.4+TR-ND - Tape & Reel (TR) 3157-SCLF-21.4+CT-ND - Cut Tape (CT) 3157-SCLF-21.4+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCLF-21.4+ |
Description | RF FILTER LOW PASS 24.5MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SMD, Flat Leads |
Part Status Active | Size / Dimension 0.750" L x 0.380" W (19.05mm x 9.65mm) |
Frequency 24.5MHz (Cutoff) | Height (Max) 0.280" (7.11mm) |
Filter Type Low Pass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.44000 | ¥178.44 |
| 10 | ¥164.61800 | ¥1,646.18 |
| 50 | ¥150.97000 | ¥7,548.50 |
| 250 | ¥137.99164 | ¥34,497.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥117.64456 | ¥58,822.28 |



