
RHPF-500+ | |
|---|---|
DigiKey Part Number | 3157-RHPF-500+-ND |
Manufacturer | |
Manufacturer Product Number | RHPF-500+ |
Description | LUMPED LC HPF, 500 - 3000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.5GHz Center Frequency High Pass RF Filter (Radio Frequency) 6GHz Bandwidth 2dB 16-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RHPF-500+ Models |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 2dB |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SMD, No Lead |
Frequency 3.5GHz Center | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Bandwidth 6GHz | Height (Max) 0.195" (4.95mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥343.92000 | ¥343.92 |
| 10 | ¥274.96200 | ¥2,749.62 |
| 50 | ¥261.20860 | ¥13,060.43 |
| 100 | ¥247.35120 | ¥24,735.12 |
| 200 | ¥229.57585 | ¥45,915.17 |











