RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 10GHz MMM1362
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA-14+

DigiKey Part Number
3157-PSA-14+TR-ND - Tape & Reel (TR)
3157-PSA-14+CT-ND - Cut Tape (CT)
3157-PSA-14+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSA-14+
Description
IC AMP LTE 10MHZ-10GHZ MMM1362
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 10GHz MMM1362
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
LTE, MMDS, Wireless LAN
Manufacturer
Mini-Circuits
Voltage - Supply
4.8V ~ 5.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
47mA
Part Status
Active
Test Frequency
50MHz
Frequency
10MHz ~ 10GHz
Mounting Type
Surface Mount
P1dB
16.7dBm
Package / Case
SC-82A, SOT-343
Gain
12.8dB
Supplier Device Package
MMM1362
Noise Figure
5.2dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,327
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.92000¥129.92
20¥70.55750¥1,411.15
50¥58.74820¥2,937.41
100¥55.17570¥5,517.57
200¥51.60320¥10,320.64
500¥49.34558¥24,672.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥43.76371¥87,527.42
Manufacturers Standard Package