RF Balun 5.5GHz ~ 13.5GHz 1:2 12-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 5.5GHz ~ 13.5GHz 1:2 12-VQFN Exposed Pad
RF Balun Transformers Demystified

MTX2-143+

DigiKey Part Number
3157-MTX2-143+TR-ND - Tape & Reel (TR)
3157-MTX2-143+CT-ND - Cut Tape (CT)
3157-MTX2-143+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTX2-143+
Description
1:2 MMIC TRANSFORMER, 5500 - 135
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 5.5GHz ~ 13.5GHz 1:2 12-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MTX2-143+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
2.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
7.87dB
Part Status
Active
Package / Case
12-VQFN Exposed Pad
Frequency Range
5.5GHz ~ 13.5GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 337
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.56000¥138.56
20¥32.28000¥645.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥27.48774¥27,487.74
Manufacturers Standard Package