
LPJC-592R+ | |
|---|---|
DigiKey Part Number | 3157-LPJC-592R+TR-ND - Tape & Reel (TR) 3157-LPJC-592R+CT-ND - Cut Tape (CT) 3157-LPJC-592R+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPJC-592R+ |
Description | RF FILTER LOW PASS 5.425GHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.425GHz Center Frequency Low Pass RF Filter (Radio Frequency) 1.05GHz Bandwidth 1dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 5.425GHz Center | Height (Max) 0.028" (0.70mm) |
Bandwidth 1.05GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.74000 | ¥139.74 |
| 20 | ¥19.77100 | ¥395.42 |
| 50 | ¥17.23360 | ¥861.68 |
| 100 | ¥14.06180 | ¥1,406.18 |
| 200 | ¥9.51550 | ¥1,903.10 |
| 500 | ¥6.66086 | ¥3,330.43 |
| 1,000 | ¥4.44057 | ¥4,440.57 |
| 2,000 | ¥3.06611 | ¥6,132.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.06611 | ¥12,264.44 |








