
LPF-B35+ | |
|---|---|
DigiKey Part Number | 3157-LPF-B35+-ND |
Manufacturer | |
Manufacturer Product Number | LPF-B35+ |
Description | LUMPED LC LPF, DC - 35 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Strip | Package / Case 6-SMD, No Lead |
Part Status Active | Size / Dimension 0.826" L x 0.472" W (20.98mm x 11.99mm) |
Frequency 40MHz (Cutoff) | Height (Max) 0.220" (5.59mm) |
Filter Type Low Pass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥233.63000 | ¥233.63 |
| 10 | ¥206.08900 | ¥2,060.89 |
| 25 | ¥202.70400 | ¥5,067.60 |
| 50 | ¥199.21260 | ¥9,960.63 |
| 100 | ¥195.72130 | ¥19,572.13 |
| 250 | ¥187.56628 | ¥46,891.57 |





