New at DigiKey
RF Amplifier IC 0Hz ~ 6GHz 6-DFN (1.3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1084-2

DigiKey Part Number
2977-AM1084-2TR-ND - Tape & Reel (TR)
2977-AM1084-2CT-ND - Cut Tape (CT)
2977-AM1084-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM1084-2
Description
GAIN BLOCK, DC - 6 GHZ, 3.3/5V,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 0Hz ~ 6GHz 6-DFN (1.3x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
2.3dB
Manufacturer
Mercury Systems, Inc.
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
112mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
0Hz ~ 6GHz
Package / Case
6-DFN Exposed Pad
P1dB
21dBm
Supplier Device Package
6-DFN (1.3x2)
Gain
16dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥284.79000¥284.79
10¥248.86200¥2,488.62
25¥236.40520¥5,910.13
100¥219.43960¥21,943.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥197.29484¥236,753.81
Manufacturers Standard Package