
LHA-1H+ | |
|---|---|
DigiKey Part Number | 3157-LHA-1H+TR-ND - Tape & Reel (TR) 3157-LHA-1H+CT-ND - Cut Tape (CT) 3157-LHA-1H+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LHA-1H+ |
Description | IC RF AMP CATV 50MHZ-6GHZ FG873 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 50MHz ~ 6GHz FG873 |
Datasheet | Datasheet |
Category | RF Type CATV, DBS, LTE, MMDS, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 4V, 4.5V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 145mA |
Part Status Active | Test Frequency 4GHz |
Frequency 50MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 22.9dBm | Package / Case 4-SMD, No Lead |
Gain 12.2dB | Supplier Device Package FG873 |
Noise Figure 2.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.45000 | ¥136.45 |
| 20 | ¥32.54950 | ¥650.99 |
| 50 | ¥26.57060 | ¥1,328.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥23.51916 | ¥11,759.58 |
| 1,000 | ¥21.73289 | ¥21,732.89 |










